This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BC857CS-AU_R1_000A1

Extended
Manufacturer
PANJIT International
MFR.Part #
BC857CS-AU_R1_000A1
JLCPCB Part #
C17447656
Package
SOT-363
Description
-55℃~+150℃ 100mA 200MHz 225mW 420 45V 4uA 5V 650mV PNP SOT-363 Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 135

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0666
200+ $0.0266
500+ $0.0257
1000+ $0.0253

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons