This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MPQ4473GL-AEC1-Z

Extended
Manufacturer
Monolithic Power Systems
MFR.Part #
MPQ4473GL-AEC1-Z
JLCPCB Part #
C7232084
Package
QFN-20(3x4)
Description
-40℃~+125℃@(TJ) 1 200kHz~1MHz 3.5A 4.5V~36V 500uA Adjustable Buck Buck Built-in Yes QFN-20(3x4) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $6.8787
100+ $5.7755
500+ $4.1272
1000+ $3.6730

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons