
* Images are for reference only
MP158GJ-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP158GJ-Z
- JLCPCB Part #
- C17688797
- Package
- TSOT-23-5
- Description
- -40℃~+125℃@(TJ) 5.3V~5.6V 500V Boost、Flyback、Buck、Buck-Boost Non-Isolated TSOT-23-5 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3956
100+
$1.1630
500+
$0.9692
1000+
$0.7237
Related Products
Welcome back, may I help you?