
* Images are for reference only
MPQ4431GLE-33-AEC1-P
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MPQ4431GLE-33-AEC1-P
- JLCPCB Part #
- C7232076
- Package
- QFN-16(3x4)
- Description
- -40℃~+125℃@(TJ) 1 1A 2.5MHz 3.3V 3.3V~36V Buck Buck Built-in Fixed Yes QFN-16(3x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0436
10+
$0.8477
30+
$0.7514
100+
$0.6535
500+
$0.5957
1000+
$0.5668
Related Products

MPQ4431GLE-33-AEC1-Z
Monolithic Power Systems
$5.0378

MPQ4341GLE-33-AEC1-Z
Monolithic Power Systems
$6.9534

MPQ4430GLE-38-AEC1-P
Monolithic Power Systems
$1.0693

MPQ4433GLE-5-AEC1-Z
Monolithic Power Systems
$4.3143

MPQ4467GL-AEC1-P
Monolithic Power Systems
$1.2218

MPQ4430GL-AEC1-P
Monolithic Power Systems
$1.0276
Welcome back, may I help you?