
* Images are for reference only
MP8903DG-2.85-LF-P
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP8903DG-2.85-LF-P
- JLCPCB Part #
- C6909314
- Package
- QFN-8(2x2)
- Description
- -40℃~+85℃ 1 2.85V 6.5V Over Temperature Protection Positive QFN-8(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3553
10+
$0.2820
30+
$0.2506
100+
$0.2113
500+
$0.1939
1000+
$0.1835
Related Products

MP8903DJ-2.85-LF-P
Monolithic Power Systems
$0.3553

MP8903DG-2.85-LF-Z
Monolithic Power Systems
$0.8770

MP8903DG-2.5-LF-P
Monolithic Power Systems
$0.3553

MP20042DG-JG-LF-P
Monolithic Power Systems
$0.5262

MP8903DG-3.3-LF-P
Monolithic Power Systems
$0.3553

MP20042DG-DD-LF-Z
Monolithic Power Systems
$1.5351
Welcome back, may I help you?