This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MP3304BDD-LF-Z

Extended
Manufacturer
Monolithic Power Systems
MFR.Part #
MP3304BDD-LF-Z
JLCPCB Part #
C7231647
Package
QFN-8(2x3)
Description
-40℃~+85℃ 1 2.2MHz 200mA 24V 3V~6V Boost DC-DC PWM QFN-8(2x3) LED Drivers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.1781
100+ $1.8279
500+ $1.5168
1000+ $1.2446
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons