
* Images are for reference only
MP6005AGQ-P
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP6005AGQ-P
- JLCPCB Part #
- C3093841
- Package
- QFN-10(3x3)
- Description
- -40℃~+125℃@(Tj) 420kHz 70% 8V~80V Flyback、Forward Isolation Over Voltage Protection、Over Current Protection、Short Circuit Protection、Over Temperature Protection QFN-10(3x3) AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6579
10+
$0.5308
30+
$0.4681
100+
$0.4054
500+
$0.3684
1000+
$0.3491