* Images are for reference only
CMR08F563GOCM
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR08F563GOCM
- JLCPCB Part #
- C7230877
- Package
- -
- Description
- ±2% 300V 0.056uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR08F563GOCM technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR08F563GOCM for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
CMR08F563GOCM symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR08F563GOCM datasheets or manufacturer documentation.
Datasheet: CMR08F563GOCM Datasheet (PDF)
Minimum: 1
Full Reel: 3
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
150473K630EC
Cornell Dubilier Electronics
$0.888
171154K400I-F
Cornell Dubilier Electronics
$1.218
BLH106K701A082
Cornell Dubilier Electronics
$4.521
DCMC192T250AJ2B
Cornell Dubilier Electronics
$13.5225
SK222M025ST
Cornell Dubilier Electronics
$1.128
MIN02-002EC650J-F
Cornell Dubilier Electronics
$13.3515