
* Images are for reference only
CD17ED200JO3F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CD17ED200JO3F
- JLCPCB Part #
- C7227926
- Package
- -
- Description
- -55℃~+150℃ 11.4mm 20pF 500V 9.1mm ±5% - Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1132
200+
$1.6414
500+
$1.5868
1000+
$1.5595
Related Products

CD15ED200JO3F
Cornell Dubilier Electronics
$1.7796

CD17ED220JO3F
Cornell Dubilier Electronics
$4.7492

CD10ED200JO3F
Cornell Dubilier Electronics
$4.2063

CDV30EH820FO3
Cornell Dubilier Electronics
$60.9612

CMR05F271FODR
Cornell Dubilier Electronics
$57.1083

MCM01-009EF680J-F
Cornell Dubilier Electronics
$9.0936
Welcome back, may I help you?