
338TMA050M
- Manufacturer
- MFR.Part #
- 338TMA050M
- JLCPCB Part #
- C5512337
- Package
- Plugin,D22xL41mm
- Description
- 22mm 41mm Plugin,D22xL41mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin,D22xL41mm | |
| Height - Seated (Max) | 41mm | |
| Diameter | 22mm |

* Images are for reference only
338TMA050M
Extended- Manufacturer
- MFR.Part #
- 338TMA050M
- JLCPCB Part #
- C5512337
- Package
- Plugin,D22xL41mm
- Description
- 22mm 41mm Plugin,D22xL41mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
338TMA050M
Extended- Manufacturer
- MFR.Part #
- 338TMA050M
- JLCPCB Part #
- C5512337
- Package
- Plugin,D22xL41mm
- Description
- 22mm 41mm Plugin,D22xL41mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
338TMA050M Specifications
338TMA050M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin,D22xL41mm | |
| Height - Seated (Max) | 41mm | |
| Diameter | 22mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 338TMA050M. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

338TMA050M Documents
338TMA050M datasheets or manufacturer documentation.
Datasheet: 338TMA050M Datasheet (PDF)
338TMA050M Schematic Symbol & PCB Footprint
The 338TMA050M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.