
* Images are for reference only
MC12FD680G-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MC12FD680G-F
- JLCPCB Part #
- C7225199
- Package
- 1210
- Description
- -55℃~+125℃ 2mm 3.2mm 500V 68pF ±2% 1210 Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.6022
200+
$4.6293
500+
$4.4747
1000+
$4.3990
Related Products

MC12FD680J-F
Cornell Dubilier Electronics
$2.7657

MC12FA680G-F
Cornell Dubilier Electronics
$9.3890

MC12FD330G-F
Cornell Dubilier Electronics
$11.0738

MC12FA820J-TF
Cornell Dubilier Electronics
$2.7544

MC12FD430G-F
Cornell Dubilier Electronics
$11.0738

MC12EF120J-F
Cornell Dubilier Electronics
$9.9270
Welcome back, may I help you?