
* Images are for reference only
BZX84C4V7W-AU_R1_000A1
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- BZX84C4V7W-AU_R1_000A1
- JLCPCB Part #
- C7224187
- Package
- SOT-323
- Description
- -65℃~+150℃ 200mW 3 Independent 3uA@2V 4.47V~4.94V 4.7V 500Ω 80Ω SOT-323 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 189
Full Reel: 3252000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0476
200+
$0.0190
500+
$0.0184
1000+
$0.0180
Related Products

BZX84C4V7-AU_R1_000A1
PANJIT International
$0.0446

BZX84B4V7-AU_R1_000A1
PANJIT International
$0.0235

BZX84C6V8W-AU_R1_000A1
PANJIT International
$0.0476

BZX84C15W_R1_00001
PANJIT International
$0.0409

BZX84C3W_R1_00001
PANJIT International
$0.0478

BZX84C5V6W-TP
MCC(Micro Commercial Components)
$0.0889
Welcome back, may I help you?