
* Images are for reference only
S29GL512T11DHAV20
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- S29GL512T11DHAV20
- JLCPCB Part #
- C7309124
- Package
- FBGA-64(9x9)
- Description
- -40℃~+85℃ 100,000 cycles 100uA 2.7V~3.6V 20 Years 512Mbit 60ns Parallel FBGA-64(9x9) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 520
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.3079
200+
$10.8972
520+
$10.5324
1040+
$10.3524
Related Products

S29GL512T11DHAV23
Infineon Technologies
$25.2959

S29GL512T11DHIV20
Infineon/Cypress Semicon
$8.8080

S29GL512T11DHIV20
Infineon/Cypress Semicon
$0.7232

S29GL064S80DHIV20A
Infineon/Cypress Semicon
$2.8075

S29GL256S10DHI013
Infineon/Cypress Semicon
$9.6935

S29GL512T10DHA010
Infineon/Cypress Semicon
$12.8561