
* Images are for reference only
BG305-02-A-0500-L-G
Extended
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BG305-02-A-0500-L-G
- JLCPCB Part #
- C7219865
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 2.54mm 2P 3A Brass Gold Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3900
200+
$0.1557
500+
$0.1505
1000+
$0.1480
Welcome back, may I help you?