
* Images are for reference only
BC032-29-A-2-0200-0380-L-D
Extended
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BC032-29-A-2-0200-0380-L-D
- JLCPCB Part #
- C6470071
- Package
- SMD,P=1mm
- Description
- -40℃~+105℃ 1 1A 1mm 250V 29P Black Gold Phosphor Bronze Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3000
200+
$2.1152
500+
$2.0446
1000+
$2.0092
Related Products

BC032-23-A-2-0200-0380-L-D
Global Connector Technology
$4.9146

BC032-27-A-2-0200-0380-L-D
Global Connector Technology
$4.8166

BC032-19-A-2-0200-0380-L-D
Global Connector Technology
$4.3011

MW-25-03-G-D-110-075-P-TR
Samtec
$20.1786

MW-12-03-G-D-107-065-P
Samtec
$16.3497

MW-11-03-G-D-187-083-A-P-TR
Samtec
$11.9266
Welcome back, may I help you?