This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BD075-08-A-1-L-D

Extended
Manufacturer
Global Connector Technology
MFR.Part #
BD075-08-A-1-L-D
JLCPCB Part #
C7085729
Package
SMD,P=1.27mm
Description
-40℃~+105℃ 1 1.27mm 1A 30V 4.6mm 8P Gold Surface Mount,Vertical SMD,P=1.27mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5293
200+ $0.6098
500+ $0.5905
1000+ $0.5808
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons