
* Images are for reference only
ATB227M050
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- ATB227M050
- JLCPCB Part #
- C7218146
- Package
- SMD,D10xL10.8mm
- Description
- -55℃~+105℃ 10.8mm 10mm 220uF 469mA@120Hz 5000hrs@105℃ 50V ±20% SMD,D10xL10.8mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6860
200+
$0.2741
500+
$0.2645
1000+
$0.2597
Related Products
Welcome back, may I help you?