
102PPB202K
- Manufacturer
- MFR.Part #
- 102PPB202K
- JLCPCB Part #
- C6037890
- Package
- Plugin,P=22.5mm
- Description
- -55℃~+105℃ 1nF 700V、2kV ±10% Plugin,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin,P=22.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Voltage Rating | 700V、2kV | |
| Tolerance | ±10% | |
| Capacitance | 1nF |

* Images are for reference only
102PPB202K
Extended- Manufacturer
- MFR.Part #
- 102PPB202K
- JLCPCB Part #
- C6037890
- Package
- Plugin,P=22.5mm
- Description
- -55℃~+105℃ 1nF 700V、2kV ±10% Plugin,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
102PPB202K
Extended- Manufacturer
- MFR.Part #
- 102PPB202K
- JLCPCB Part #
- C6037890
- Package
- Plugin,P=22.5mm
- Description
- -55℃~+105℃ 1nF 700V、2kV ±10% Plugin,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
102PPB202K Specifications
102PPB202K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin,P=22.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Voltage Rating | 700V、2kV | |
| Tolerance | ±10% | |
| Capacitance | 1nF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 102PPB202K. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

102PPB202K Documents
102PPB202K datasheets or manufacturer documentation.
Datasheet: 102PPB202K Datasheet (PDF)
102PPB202K Schematic Symbol & PCB Footprint
The 102PPB202K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.