This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AP7344D-1815RH4-7

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
AP7344D-1815RH4-7
JLCPCB Part #
C7214699
Package
X2-DFN1612-8
Description
-40℃~+85℃ 1.5V、1.8V 2 5.25V Fixed X2-DFN1612-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6720
200+ $0.2691
500+ $0.2595
1000+ $0.2546

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons