
* Images are for reference only
IS43DR16640C-3DBL-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS43DR16640C-3DBL-TR
- JLCPCB Part #
- C17234578
- Package
- TWBGA-84(8x12.5)
- Description
- 0℃~+85℃ 1.7V~1.9V 10mA 1Gbit 333MHz Auto precharge function、Data mask function、Dynamic on-chip termination、Built-in phase-locked loop DDR2 SDRAM TWBGA-84(8x12.5) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.9270
200+
$3.5628
500+
$3.4437
1000+
$3.3842
Related Products

IS43DR16640C-3DBLI-TR
ISSI(Integrated Silicon Solution)
$8.5683

IS43DR16640C-3DBI-TR
ISSI(Integrated Silicon Solution)
$14.8477

IS43DR16320C-3DBL-TR
ISSI(Integrated Silicon Solution)
$8.4444

IS46DR16320E-25DBLA2
ISSI(Integrated Silicon Solution)
$6.7395

IS43DR16320D-25DBL-TR
ISSI(Integrated Silicon Solution)
$7.6724

IS43DR16320E-25DBLI-TR
ISSI(Integrated Silicon Solution)
$5.1584