
* Images are for reference only
735P305X9400L
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 735P305X9400L
- JLCPCB Part #
- C7193061
- Package
- Plugin,D27.6xL44.4mm
- Description
- -55℃~+105℃ 3uF 400V ±10% 插件,D27.6xL44.4mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.8722
200+
$5.1364
500+
$4.9649
1000+
$4.8800
Welcome back, may I help you?