This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

735P105X9400L

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
735P105X9400L
JLCPCB Part #
C3791883
Package
Plugin,D18.1xL38.1mm
Description
-55℃~+105℃ 1uF 400V ±10% 插件,D18.1xL38.1mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.3447
200+ $1.2950
500+ $1.2501
1000+ $1.2277
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons