
* Images are for reference only
EKHJ451VSN331MA35M
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKHJ451VSN331MA35M
- JLCPCB Part #
- C7182989
- Package
- Plugin,D35xL37.5mm
- Description
- -40℃~+105℃ 10mm 2.5A@120Hz 3000hrs@105℃ 330uF 35mm 37.5mm 450V ±20% 插件,D35xL37.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7623
200+
$2.6992
400+
$2.6092
800+
$2.5642
Welcome back, may I help you?