This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EC5BW-48S15A

Extended
Manufacturer
Cincon Electronics Co. LTD
MFR.Part #
EC5BW-48S15A
JLCPCB Part #
C7182811
Package
DIP,50.8x25.4mm
Description
1 1.5kV 15V 15W 18V~75V 1A 87% DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 12

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $80.3574
204+ $32.0635
504+ $30.9927
996+ $30.4629
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons