This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EC4SAW-48D15N

Extended
Manufacturer
Cincon Electronics Co. LTD
MFR.Part #
EC4SAW-48D15N
JLCPCB Part #
C7182747
Package
SIP,21.8x9.2mm
Description
1.5kV 15V 18V~75V 2 200mA 6W 89% SIP,21.8x9.2mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 14

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $28.3819
196+ $11.3252
504+ $10.9463
994+ $10.7601
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons