
* Images are for reference only
335MPW250K
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 335MPW250K
- JLCPCB Part #
- C7179555
- Package
- Plugin,D17xL47mm
- Description
- -55℃~+105℃ 200V、250V 3.3uF ±10% 插件,D17xL47mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7437
200+
$1.8933
500+
$1.8305
1000+
$1.7983
Welcome back, may I help you?