
* Images are for reference only
1SMC5347_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- 1SMC5347_R1_00001
- JLCPCB Part #
- C7169145
- Package
- SMC(DO-214AB)
- Description
- -55℃~+150℃ 1 Independent 10V 125Ω 2Ω 5W 5uA@7.6V 9.5V~10.5V SMC(DO-214AB) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 165600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4368
200+
$0.1743
500+
$0.1685
1000+
$0.1656
Welcome back, may I help you?