
* Images are for reference only
PZS5117BCH-AU_R1_000A1
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- PZS5117BCH-AU_R1_000A1
- JLCPCB Part #
- C7328978
- Package
- SOD-323HE
- Description
- -55℃~+150℃ 1 Independent 16.2V~17.9V 17V 500mW 50nA@12.9V SOD-323HE Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 97
Full Reel: 3250000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0927
200+
$0.0371
500+
$0.0358
1000+
$0.0351
Related Products
Welcome back, may I help you?