
* Images are for reference only
XE167FH200F100LABKXUMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- XE167FH200F100LABKXUMA1
- JLCPCB Part #
- C7159207
- Package
- LQFP-144-EP(20x20)
- Description
- -40℃~+125℃ 1.56MB 100MHz 10bit 118 138KB 16 Bit 3V~5.5V Built-in FLASH Others LQFP-144-EP(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$54.2206
200+
$21.6353
500+
$20.9109
1000+
$20.5544
Related Products

XE169FH200F100LABKXUMA1
Infineon Technologies
$56.0724

XE169FH200F100LABFXUMA1
Infineon Technologies
$28.9830

XC2388C200F100LABKXUMA1
Infineon Technologies
$59.5158

SAKXC2080M104F80LRABKXUMA1
Infineon Technologies
$10.7109

TC264DA40F200NBCKXUMA2
Infineon Technologies
$47.5731

S6J311AHAASE2000A
Infineon/Cypress Semicon
$3.5462
Welcome back, may I help you?