This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

XE169FH200F100LABFXUMA1

Extended
Manufacturer
Infineon Technologies
MFR.Part #
XE169FH200F100LABFXUMA1
JLCPCB Part #
C3232228
Package
LQFP-176-EP(24x24)
Description
-40℃~+85℃ 1.6MB 100MHz 10bit 112KB 118 16 Bit 3V~5.5V Built-in FLASH Others LQFP-176-EP(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $28.9727
200+ $11.2128
500+ $10.8178
1000+ $10.6236

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons