
* Images are for reference only
CY96F615RBPMC-GS-UJERE2
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- CY96F615RBPMC-GS-UJERE2
- JLCPCB Part #
- C7156362
- Package
- LQFP-48(7x7)
- Description
- -40℃~+125℃ 10KB 16 Bit 160KB 2.7V~5.5V 32MHz 37 Built-in F2MC-16FX FLASH LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.6130
200+
$5.0330
500+
$4.8652
1500+
$4.7813
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?