
* Images are for reference only
CY8C4025PVA-S412T
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- CY8C4025PVA-S412T
- JLCPCB Part #
- C7156252
- Package
- SSOP-28
- Description
- -40℃~+85℃ 1.71V~5.5V 10bit 24 24MHz 32 Bit 32KB 4KB 7bit、8bit ARM Cortex-M0+ Built-in FLASH SSOP-28 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5378
200+
$3.0074
500+
$2.9073
1000+
$2.8572
Welcome back, may I help you?