
* Images are for reference only
TLS810A1LDV50XUMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLS810A1LDV50XUMA1
- JLCPCB Part #
- C7124402
- Package
- TSON-10-EP(3.3x3.3)
- Description
- -40℃~+150℃@(Tj) 1 100mA 42V 55dB@(100Hz) 5V Fixed Over Current Protection、Over Temperature Protection、Over Voltage Protection Positive TSON-10-EP(3.3x3.3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.8811
10+
$0.8602
30+
$0.8473
100+
$0.8344
Related Products
Welcome back, may I help you?