
* Images are for reference only
SXT3248BB27-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248BB27-20.000M
- JLCPCB Part #
- C7111078
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 20MHz 50Ω 8pF ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8223
200+
$0.3290
500+
$0.3177
1000+
$0.3128
Related Products

SXT3248BB27-27.000M
Suntsu Electronics, Inc.
$1.2060

SXT3248CB27-20.000M
Suntsu Electronics, Inc.
$0.8416

SXT3248BB27-26.000M
Suntsu Electronics, Inc.
$1.1512

SXT32413AA17-29.4912M
Suntsu Electronics, Inc.
$0.9529

SXT32410EC38-20.000M
Suntsu Electronics, Inc.
$0.9110

SXT32410DA38-14.7456M
Suntsu Electronics, Inc.
$1.1996
Welcome back, may I help you?