
* Images are for reference only
SXT32418EE27-28.63636M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418EE27-28.63636M
- JLCPCB Part #
- C6535653
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 18pF 28.63636MHz 50Ω ±15ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0069
200+
$0.4022
500+
$0.3893
1000+
$0.3813
Related Products

SXT32418ED27-28.63636M
Suntsu Electronics, Inc.
$1.0246

SXT32410EE27-28.63636M
Suntsu Electronics, Inc.
$1.2128

SXT32418EA27-28.63636M
Suntsu Electronics, Inc.
$1.0777

SXT32418CB07-44.000M
Suntsu Electronics, Inc.
$2.0235

SXT32422AA07-29.4912M
Suntsu Electronics, Inc.
$0.9458

CXAF-030000-3-AL-01
AKER
$0.3297