
* Images are for reference only
SXT32419DC16-11.0592M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419DC16-11.0592M
- JLCPCB Part #
- C7109848
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 11.0592MHz 19pF 250Ω ±20ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7098
200+
$0.2840
500+
$0.2743
1000+
$0.2694
Related Products

SXT32419EC16-11.0592M
Suntsu Electronics, Inc.
$0.7501

SXT32412DC16-11.0592M
Suntsu Electronics, Inc.
$0.8308

SXT32411DC16-11.0592M
Suntsu Electronics, Inc.
$0.8308

SXT3248AA38-27.000M
Suntsu Electronics, Inc.
$1.2615

SXT32410FA16-52.000M
Suntsu Electronics, Inc.
$1.0792

SXT32420CC48-13.560M
Suntsu Electronics, Inc.
$0.5953
Welcome back, may I help you?