
* Images are for reference only
SXT22412FA38-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FA38-19.200M
- JLCPCB Part #
- C5774225
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 100Ω 12pF 19.2MHz ±10ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3271
200+
$0.5299
500+
$0.5122
1000+
$0.5042
Related Products

SXT22418FA38-19.200M
Suntsu Electronics, Inc.
$1.3271

SXT22412EA38-19.200M
Suntsu Electronics, Inc.
$1.2788

SXT22412DA38-19.200M
Suntsu Electronics, Inc.
$1.2402

SXT22412EA07-19.200M
Suntsu Electronics, Inc.
$1.2724

SXT22417CA27-12.288M
Suntsu Electronics, Inc.
$0.8552

SXT22411AA07-25.000M
Suntsu Electronics, Inc.
$0.6829
Welcome back, may I help you?