
* Images are for reference only
SXT32411CB38-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32411CB38-50.000M
- JLCPCB Part #
- C6319426
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 11pF 35Ω 50MHz ±25ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5879
200+
$0.2359
500+
$0.2278
1000+
$0.2229
Related Products

SXT32419CB38-50.000M
Suntsu Electronics, Inc.
$0.5847

SXT32411CB38-52.000M
Suntsu Electronics, Inc.
$0.9756

SXT32421CB38-50.000M
Suntsu Electronics, Inc.
$0.5847

SXT3248FA27-30.000M
Suntsu Electronics, Inc.
$1.4972

SXT32411DB07-14.7456M
Suntsu Electronics, Inc.
$1.2114

SXT32411CA17-37.400M
Suntsu Electronics, Inc.
$0.9626
Welcome back, may I help you?