
* Images are for reference only
SXT32410AA27-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410AA27-27.000M
- JLCPCB Part #
- C7341235
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 10pF 27MHz 50Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6572
200+
$0.2619
500+
$0.2539
1000+
$0.2491
Related Products

SXT32419AA27-27.000M
Suntsu Electronics, Inc.
$0.6893

SXT32414AA27-27.000M
Suntsu Electronics, Inc.
$1.1584

SXT32420AA27-27.000M
Suntsu Electronics, Inc.
$0.7969

SXT32417AA07-25.000M
Suntsu Electronics, Inc.
$0.6459

SXT32410DC48-30.000M
Suntsu Electronics, Inc.
$0.8419

SXT32417DB16-36.000M
Suntsu Electronics, Inc.
$1.5087
Welcome back, may I help you?