
* Images are for reference only
SXT32418FB07-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418FB07-50.000M
- JLCPCB Part #
- C5785956
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 18pF 35Ω 50MHz ±10ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8415
200+
$0.3360
500+
$0.3247
1000+
$0.3198
Related Products

SXT32410FB07-50.000M
Suntsu Electronics, Inc.
$0.6687

SXT32418FC07-50.000M
Suntsu Electronics, Inc.
$0.8496

SXT32418FD07-50.000M
Suntsu Electronics, Inc.
$0.8577

SXT32416BB16-52.000M
Suntsu Electronics, Inc.
$0.9513

SXT32417EC16-13.560M
Suntsu Electronics, Inc.
$0.6412

SXT32412FB48-13.560M
Suntsu Electronics, Inc.
$1.2356
Welcome back, may I help you?