
* Images are for reference only
SXT32416DA38-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32416DA38-22.1184M
- JLCPCB Part #
- C7109190
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 16pF 22.1184MHz 50Ω ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0225
200+
$0.4087
500+
$0.3943
1000+
$0.3879
Related Products

SXT32416DC38-22.1184M
Suntsu Electronics, Inc.
$1.0578

SXT32410DA38-22.1184M
Suntsu Electronics, Inc.
$1.1571

SXT22416DA38-22.1184M
Suntsu Electronics, Inc.
$1.0385

SXT32410ED07-19.200M
Suntsu Electronics, Inc.
$1.2036

SXT3248EC16-26.000M
Suntsu Electronics, Inc.
$1.2789

SXT32418EB27-30.000M
Suntsu Electronics, Inc.
$1.0498
Welcome back, may I help you?