
* Images are for reference only
SXT21415DA16-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21415DA16-16.384M
- JLCPCB Part #
- C5940173
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 15pF 16.384MHz 200Ω ±20ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1163
200+
$0.4462
500+
$0.4317
1000+
$0.4237
Related Products

SXT21417DA16-16.384M
Suntsu Electronics, Inc.
$1.1163

SXT21415BA16-16.384M
Suntsu Electronics, Inc.
$0.9923

SXT21415CA16-16.384M
Suntsu Electronics, Inc.
$1.0422

XRCGB32M000F1SBLR0
Murata Electronics
$0.3272

SXT21416BB48-26.000M
Suntsu Electronics, Inc.
$2.7093

EB1620JA10-24.576M TR
Abracon LLC
$1.2081
Welcome back, may I help you?