
* Images are for reference only
SXT32416DA16-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32416DA16-18.432M
- JLCPCB Part #
- C7109170
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 16pF 18.432MHz 70Ω ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7059
200+
$0.2827
500+
$0.2730
1000+
$0.2682
Related Products

SXT32410DA16-18.432M
Suntsu Electronics, Inc.
$0.7236

SXT32419DA16-18.432M
Suntsu Electronics, Inc.
$0.7059

SXT32417DA16-18.432M
Suntsu Electronics, Inc.
$0.7059

SXT3248CB38-28.63636M
Suntsu Electronics, Inc.
$1.1856

SXT32418FE16-52.000M
Suntsu Electronics, Inc.
$1.1209

SXT32419CA07-37.400M
Suntsu Electronics, Inc.
$1.3568
Welcome back, may I help you?