
* Images are for reference only
SXT32418CB16-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418CB16-24.000M
- JLCPCB Part #
- C7345720
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 18pF 24MHz 50Ω ±25ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5379
200+
$0.2149
500+
$0.2084
1000+
$0.2052
Related Products

SXT22418CB16-24.000M
Suntsu Electronics, Inc.
$0.9191

SXT32418CA16-24.000M
Suntsu Electronics, Inc.
$0.6041

SXT32418DB16-24.000M
Suntsu Electronics, Inc.
$0.5589

SXT32410CA27-20.000M
Suntsu Electronics, Inc.
$0.7220

SXT32418ED27-25.000M
Suntsu Electronics, Inc.
$0.9304

SXT3247AA17-12.288M
Suntsu Electronics, Inc.
$0.8512
Welcome back, may I help you?