
* Images are for reference only
SXT32419DA16-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419DA16-18.432M
- JLCPCB Part #
- C5941812
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 18.432MHz 19pF 70Ω ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7056
200+
$0.2826
500+
$0.2729
1000+
$0.2681
Related Products

SXT32417DA16-18.432M
Suntsu Electronics, Inc.
$0.7056

SXT32419DB16-18.432M
Suntsu Electronics, Inc.
$0.7250

SXT32419CA16-18.432M
Suntsu Electronics, Inc.
$0.6491

SXT32413CA38-36.000M
Suntsu Electronics, Inc.
$1.4451

SXT32410FD16-52.000M
Suntsu Electronics, Inc.
$1.1093

RH100-32.000-12-F-1010-TR
Raltron
$0.1562
Welcome back, may I help you?