* Images are for reference only
CMR07F822JPDR
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR07F822JPDR
- JLCPCB Part #
- C6153950
- Package
- -
- Description
- ±5% 500V 8200pF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR07F822JPDR technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR07F822JPDR for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR07F822JPDR symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR07F822JPDR datasheets or manufacturer documentation.
Datasheet: CMR07F822JPDR Datasheet (PDF)
Minimum: 1
Full Reel: 5
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AFK337M25F24B-F
Cornell Dubilier Electronics
$1.1595
-
381EL471M350A042
Cornell Dubilier Electronics
$15.4935
-
SLP122M180E7P3
Cornell Dubilier Electronics
$3.5295
-
716P68452MD3
Cornell Dubilier Electronics
$2.883
-
CD10FD161JO3F
Cornell Dubilier Electronics
$7.1595
-
CD4ED430GO3
Cornell Dubilier Electronics
$28.653