* Images are for reference only
CMR07F752JPDR
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR07F752JPDR
- JLCPCB Part #
- C7109061
- Package
- -
- Description
- ±5% 500V 7500pF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR07F752JPDR technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR07F752JPDR for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR07F752JPDR symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR07F752JPDR datasheets or manufacturer documentation.
Datasheet: CMR07F752JPDR Datasheet (PDF)
Minimum: 1
Full Reel: 6
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
THA231M200AB1C
Cornell Dubilier Electronics
$16.5765
-
168183K100A-F
Cornell Dubilier Electronics
$0.4491
-
168472K100A-F
Cornell Dubilier Electronics
$0.4785
-
FCN1913G682J-E2
Cornell Dubilier Electronics
$0.456
-
947D371K901ADGSN
Cornell Dubilier Electronics
$87.288
-
CMR04E430JPDM
Cornell Dubilier Electronics
$25.9635