* Images are for reference only
CMR07F163JODR
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR07F163JODR
- JLCPCB Part #
- C7109039
- Package
- -
- Description
- ±5% 500V 0.016uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR07F163JODR technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR07F163JODR for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
CMR07F163JODR symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR07F163JODR datasheets or manufacturer documentation.
Datasheet: CMR07F163JODR Datasheet (PDF)
Minimum: 1
Full Reel: 4
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
160153J630D
Cornell Dubilier Electronics
$0.753
170334K160EC
Cornell Dubilier Electronics
$4.0725
FCP1206H562G
Cornell Dubilier Electronics
$0.3137
AHA108M06F24B-F
Cornell Dubilier Electronics
$0.879
MC12FA620J-TF
Cornell Dubilier Electronics
$2.565
CDV30FJ821GO3F
Cornell Dubilier Electronics
$57.5385