
* Images are for reference only
SXT32416BB27-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32416BB27-32.000M
- JLCPCB Part #
- C7107049
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 16pF 32MHz 40Ω ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3083
200+
$0.5227
500+
$0.5050
1000+
$0.4969
Related Products

SXT32419BB27-32.000M
Suntsu Electronics, Inc.
$0.8389

SXT32410BB27-32.000M
Suntsu Electronics, Inc.
$0.8615

SXT32417BB27-32.000M
Suntsu Electronics, Inc.
$0.8389

CX3225GB40000D0HPQCC
Kyocera AVX
$0.6550

SXT32416BA07-26.000M
Suntsu Electronics, Inc.
$0.7937

RH100-32.000-8-F-1018-X-TR-NS2
Raltron
$0.2310
Welcome back, may I help you?