
* Images are for reference only
SXT22417DA27-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417DA27-13.560M
- JLCPCB Part #
- C7101232
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 120Ω 13.56MHz 17pF ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6009
200+
$0.2407
500+
$0.2326
1000+
$0.2278
Related Products

SXT22419DA27-13.560M
Suntsu Electronics, Inc.
$0.6009

SXT22415DA27-13.560M
Suntsu Electronics, Inc.
$0.6009

SXT22417AA27-13.560M
Suntsu Electronics, Inc.
$0.5589

SXT22412DC07-20.000M
Suntsu Electronics, Inc.
$1.3293

SXT22412BB27-19.200M
Suntsu Electronics, Inc.
$1.2049

SXT22421DD07-19.200M
Suntsu Electronics, Inc.
$1.2663
Welcome back, may I help you?